| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-2P-SF01GRN |
| Color: | Green |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 22 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATM |
| SKU: | AMEATM04-2P-SF01GRN |
ATM04-2P-SF01GRN
Specifications
Detailed Description
Introducing the ATM04-2P-SF01GRN, a rugged and reliable automotive connector designed for male applications in the ATM series. Crafted with durable plastic housing and featuring a striking green color, this connector is engineered to withstand extreme temperatures ranging from -55°C to 125°C, making it ideal for harsh automotive environments. With an IP69K rating for water and dust resistance, along with a silicone rubber seal, it ensures secure and reliable connections even in the toughest conditions. Offering 2 contacts and supporting wire sizes from 22 to 16 AWG, it can handle a current rating of 7.5 A and a voltage rating of 250 V. With a mating cycle of 100, it guarantees long-lasting performance. Perfect for automotive applications, this connector is a vital component for ensuring efficient and durable electrical connections on the road. Upgrade your automotive systems with the ATM04-2P-SF01GRN.

