| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-2P-SF01RED |
| Color: | Red |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 22 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATM |
| SKU: | AMEATM04-2P-SF01RED |
ATM04-2P-SF01RED
Specifications
Detailed Description
The ATM Series™ Male Automotive Connector in Red ( ATM04-2P-SF01RED) is designed for reliable performance in harsh environments. Constructed with durable plastic housing and a silicone rubber seal, it offers excellent protection against dust, water, and high-pressure washdowns with an IP69K rating. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector ensures functionality in extreme conditions. With 2 contacts, it accommodates wire sizes from 22 to 16 AWG, rated for a maximum current of 7.5 A and voltage of 250 V. Ideal for automotive applications, it is capable of withstanding 100 mating cycles, guaranteeing long-lasting connectivity. Trust in the ATM Series™ for high-quality, high-performance connector solutions.

