| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-2P-SR01BN |
| Color: | Brown |
| Series: | ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Mount Type: | Cable Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM04-2P-SR01BN |
ATM04-2P-SR01BN
| Heilind Number: | AMEATM04-2P-SR01BN |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATM04-2P-SR01BN |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ATM Series™ Male Brown Cable Mount Connector, SKU ATM04-2P-SR01BN. Designed for automotive applications, this connector features a durable plastic housing and IP69K-rated silicone rubber seals for reliable performance in harsh environments. With two contacts, it supports wire sizes ranging from 22 to 16 AWG, accommodating currents up to 7.5A and voltages up to 250V. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of conditions. With a mating cycle rating of 100 cycles, this connector offers long-term durability. Ideal for automotive connectors and accessories, it's a dependable choice for your connectivity needs.

