ATM04-2P-SR01GN

Heilind Number:AMEATM04-2P-SR01GN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-2P-SR01GN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-2P-SR01GN
Color:Green
Series:ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:2
Mount Type:Cable Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM04-2P-SR01GN

Detailed Description

Introducing the ATM Series™ Male Cable Mount Connector, the perfect solution for automotive applications. This green connector, SKU ATM04-2P-SR01GN, features a durable plastic housing and a silicone rubber seal, ensuring reliable performance even in harsh environments with an IP69K rating. With 2 gold-plated contacts, it offers a secure connection for wires ranging from 22 to 16 AWG. Operating smoothly between -55°C and 125°C, this connector is built to withstand extreme temperatures. Rated for 7.5A at 250V, it meets the high standards of automotive connectors. The ATM Series™ Connector is designed for 100 mating cycles, guaranteeing long-term durability. Trust in its quality and performance for your automotive connectivity needs.