| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-3P-SF01 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 22 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATM |
| SKU: | AMEATM04-3P-SF01 |
ATM04-3P-SF01
Specifications
Detailed Description
Introducing the ATM04-3P-SF01, a rugged and reliable automotive connector designed for male gender applications. This connector, part of the ATM Series™, boasts a durable plastic housing and IP69K rating for superior protection against harsh environmental conditions. With three gold-plated contacts, it ensures secure and efficient power transmission, suitable for wire sizes ranging from 22 to 16 AWG. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is perfect for demanding automotive environments. Its silicone rubber seals guarantee a tight and waterproof connection, while the 100 mating cycle lifespan ensures long-term durability. With a current rating of 7.5 A and voltage rating of 250 V, the ATM04-3P-SF01 is a dependable choice for various automotive applications. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Upgrade your automotive connectivity with this high-performance ATM connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems ATM06-2S-SR01GY | 2-WAY PLUG, FEMALE CONNECTOR W | ![]() |


