ATM04-3P-SF01BLK

Heilind Number:AMEATM04-3P-SF01BLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-3P-SF01BLK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-3P-SF01BLK
Color:Black
Gender:Male
IP Rating:IP69K
Wire Size:22 - 16 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM04-3P-SF01BLK

Detailed Description

The ATM04-3P-SF01BLK is a high-performance male automotive connector designed for durability and reliability in extreme conditions. Featuring a rugged plastic housing and IP69K rating, this connector is built to withstand harsh environments with a wide operating temperature range from -55°C to 125°C. With three gold-plated contacts, it ensures secure and efficient power transmission. The silicone rubber seals provide excellent protection against moisture and debris, while the 100 mating cycles guarantee long-lasting performance. Suitable for wire sizes 22-16 AWG, it offers a current rating of 7.5A and voltage rating of 250V, making it ideal for a variety of automotive applications. The ATM Series™ connector, with its black color and compact design, is a versatile and dependable solution for your connectivity needs.