| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-3P-SF01RED |
| Color: | Red |
| Series: | ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM04-3P-SF01RED |
ATM04-3P-SF01RED
Specifications
Detailed Description
The ATM043PSF01RED is a rugged and reliable automotive connector designed for male gender applications. Featuring a vibrant red color, this connector is easy to identify in any setup. Constructed with durable plastic housing and a silicone rubber seal, it offers IP69K-rated protection against harsh environmental conditions, making it ideal for use in automotive and industrial settings. With three gold-plated contacts, it ensures secure and efficient power transmission, with a current rating of 7.5A and voltage rating of 250V. Operating smoothly in temperatures ranging from -55°C to 125°C, it guarantees performance in extreme environments. Suitable for wire sizes 22-16 AWG, it accommodates a wide range of applications. With a mating cycle of 100, it offers long-lasting connectivity. The ATM043PSF01RED is part of the ATM Series™, known for its high-quality and durability, making it a trusted choice for demanding applications.

