| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-3P-SR01BK |
| Color: | Black |
| Series: | ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Cable Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM04-3P-SR01BK |
ATM04-3P-SR01BK
Specifications
Detailed Description
Introducing the ATM Series™ Male Cable Mount Connector in sleek Black, designed for automotive applications. With a durable Plastic housing and IP69K rating, this connector ensures reliable performance in harsh environments. Featuring 3 gold-plated contacts, it supports a current rating of 7.5 A and a voltage rating of 250 V. Operating seamlessly between -55°C to 125°C, it guarantees optimal functionality in extreme temperatures. The Silicone Rubber seal provides excellent protection, with a lifespan of 100 mating cycles. RoHS compliant and suitable for wire sizes 22-16 AWG, this connector offers both performance and environmental responsibility. Perfect for automotive professionals seeking high-quality connectivity solutions.

