ATM04-3P-SR01OR

Heilind Number:AMEATM04-3P-SR01OR
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-3P-SR01OR
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-3P-SR01OR
Color:Orange
Series:ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:3
Mount Type:Cable Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM04-3P-SR01OR

Detailed Description

The ATM Series™ Male Cable Mount Connector in vibrant Orange ( ATM04-3P-SR01OR) is a durable and high-performance solution for automotive applications. Constructed with rugged Plastic housing and featuring a Silicone Rubber seal, this connector is designed to withstand extreme temperatures ranging from -55°C to 125°C, making it ideal for use in harsh environments. With an IP69K rating, it offers superior protection against dust, water, and high-pressure spray downs. The 3 contacts can accommodate wire sizes ranging from 22 to 16 AWG, with a current rating of 7.5A and a voltage rating of 250V. Its cable mount design allows for easy installation, while the 100 mating cycles ensure long-lasting reliability. Perfect for demanding automotive connectivity needs, this ATM Series™ connector guarantees optimal performance and durability.