ATM04-3P-SR01RD

Heilind Number:AMEATM04-3P-SR01RD
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-3P-SR01RD
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-3P-SR01RD
Color:Red
Series:ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:3
Mount Type:Cable Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM04-3P-SR01RD

Detailed Description

Introducing the ATM04-3P-SR01RD, a high-performance red male connector from our renowned ATM Series™. Crafted with durable plastic housing and featuring three gold-plated contacts, this connector is designed for optimal conductivity and reliability in automotive applications. With a cable mount configuration and IP69K rating, it ensures secure and watertight connections even in harsh environments. The silicone rubber seal and wide operating temperature range of -55°C to 125°C guarantee its durability. Suitable for 22-16 AWG wire sizes, it offers a current rating of 7.5A and voltage rating of 250V, making it ideal for power and signal transmission. Trust in the ATM Series™ for top-quality automotive connectors that deliver performance under pressure.