ATM04-3P-SR01YL

Heilind Number:AMEATM04-3P-SR01YL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-3P-SR01YL
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-3P-SR01YL
Color:Yellow
Gender:Male
IP Rating:IP69K
Wire Size:22 - 16 AWG
Mount Type:Cable Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM04-3P-SR01YL

Detailed Description

The ATM04-3P-SR01YL, part of the ATM Series™, is a high-performance automotive connector designed for male gender applications. Featuring a vibrant yellow housing made of durable plastic and an IP69K rating, it ensures reliable operation in extreme environments. With 3 contacts and a cable mount configuration, it offers secure and easy installation. The silicone rubber seals provide excellent protection against moisture and contaminants, while its wide operating temperature range (-55 °C to 125 °C) guarantees performance in all conditions. Rated for 7.5A and 250V, with a mating cycle of 100, this connector is ideal for demanding automotive and industrial applications. Suitable for wire sizes 22-16 AWG, it is a versatile and essential component for any wiring project.