ATM04-4P-BLK

Heilind Number:AMEATM04-4P-BLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-4P-BLK
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

AMEATM04-4P-BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-4P-BLK
Color:Black
Series:ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
SKU:AMEATM04-4P-BLK

Detailed Description

The ATM04-4P-BLK connector, part of the ATM series, is designed for automotive applications, specifically tailored for male gender usage. Constructed with durable plastic housing, it ensures reliable performance even in harsh environments, with an IP67 rating for dust and water resistance. Featuring four contacts and a silicone rubber seal, it guarantees secure and waterproof connections. With a wide operating temperature range from -55°C to 125°C, it can withstand extreme conditions. RoHS compliant, it meets environmental standards. Suitable for wire sizes 22-16 AWG, it has a current rating of 7.5A, making it ideal for power transmission in vehicles. With a mating cycle of 100, it offers long-lasting durability. Perfect for automotive connectors and accessories, it's a dependable choice for various applications.