| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-4P-SF01 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 22 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATM |
| SKU: | AMEATM04-4P-SF01 |
ATM04-4P-SF01
Specifications
Detailed Description
The ATM Series™ Male Connector, SKU ATM04-4P-SF01, in a sleek Gray color, offers reliable automotive connectivity. Constructed with durable Plastic housing and a IP69K rated Silicone Rubber seal, it ensures optimal performance in extreme temperatures ranging from -55°C to 125°C. Featuring 4 contacts and accommodating wire sizes of 22 to 16 AWG, this connector is designed for secure and efficient power transmission. With a current rating of 7.5A and voltage rating of 250V, it meets industry standards for automotive applications. The ATM Series™ connector, with a mating cycle of 100, guarantees long-term durability and functionality. Whether for commercial or personal use, this connector is an essential component for maintaining seamless electrical connections in vehicles.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems ATM06-2S-SR01GY | 2-WAY PLUG, FEMALE CONNECTOR W | ![]() |


