| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-4P-SF01BRN |
| Color: | Brown |
| Series: | ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM04-4P-SF01BRN |
ATM04-4P-SF01BRN
Specifications
Detailed Description
The ATM Series™ ATM04-4P-SF01BRN connector is a reliable and durable solution for automotive applications, designed specifically for male connectors. With a brown color housing made of high-quality plastic and an IP69K rating for water and dust resistance, it ensures optimal performance even in harsh environments. Featuring 4 gold-plated contacts, it offers a secure and efficient connection with a maximum current rating of 7.5 A and voltage rating of 250 V. Operating temperature ranging from -55 °C to 125 °C, along with 100 mating cycles, guarantees long-lasting functionality. The silicone rubber seal provides additional protection, making it ideal for automotive connectors and accessories. Suitable for wire sizes 22-16 AWG, it offers easy installation and maintenance. Trust the ATM044PSF01BRN for superior connectivity in your automotive projects.

