| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-4P-SF01RED |
| Color: | Red |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 22 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATM |
| SKU: | AMEATM04-4P-SF01RED |
ATM04-4P-SF01RED
Specifications
Detailed Description
Introducing the ATM Series™ Male Automotive Connector in vibrant Red, designed for high-performance in extreme conditions. Crafted from durable Plastic housing with a IP69K rating, this connector ensures reliable operation even in harsh environments. With 4 gold-plated contacts, it guarantees secure and efficient power transmission. Suitable for wire sizes ranging from 22 to 16 AWG, it can handle currents up to 7.5A and voltages up to 250V. The Silicone Rubber seal provides exceptional protection, while its wide operating temperature range of -55°C to 125°C makes it ideal for automotive applications. With a lifespan of 100 mating cycles, this connector is built to last. Perfect for automotive professionals and enthusiasts, the ATM Series™ Connector in Red combines rugged durability with high performance, meeting the demands of modern vehicle technology.

