| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-4P-SF01YEL |
| Color: | Yellow |
| Series: | ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM04-4P-SF01YEL |
ATM04-4P-SF01YEL
Specifications
Detailed Description
Introducing the ATM04-4P-SF01YEL connector, a crucial component in our ATM Series™ designed for automotive applications. Featuring a vibrant Yellow housing made of durable plastic, this connector is tailored for male gender requirements. With four contacts, it ensures reliable connectivity in high-performance systems. Operating seamlessly in temperatures ranging from -55 °C to 125 °C, and boasting an IP69K rating for superior protection against dust and water ingress, this connector is built to withstand harsh environmental conditions. Its silicone rubber seal provides added security, while the 100 mating cycles guarantee long-lasting performance. Suitable for wire sizes ranging from 22 to 16 AWG, it offers a current rating of 7.5 A and a voltage rating of 250 V, making it ideal for various automotive power and signal applications. Trust in the ATM04-4P-SF01YEL for efficient and durable connectivity in your automotive projects.

