ATM04-4P-SR01BN

Heilind Number:AMEATM04-4P-SR01BN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-4P-SR01BN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-4P-SR01BN
Color:Brown
Gender:Male
IP Rating:IP69K
Wire Size:22 - 16 AWG
Mount Type:Cable Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM04-4P-SR01BN

Detailed Description

Introducing the ATM Series™ Male Automotive Connector, SKU ATM04-4P-SR01BN. Designed for durability and performance, this connector features a rugged plastic housing in a sleek Brown color, perfect for automotive applications. With a cable mount design and IP69K rating, it ensures reliable connectivity even in harsh environments. The Silicone Rubber seals provide excellent protection against moisture and dust, while the wide operating temperature range of -55°C to 125°C guarantees functionality in extreme conditions. Offering 4 contacts, this connector accommodates wire sizes ranging from 22 to 16 AWG, with a current rating of 7.5A and voltage rating of 250V. With a mating cycle of 100, it is built to last. Trust in the ATM Series™ for high-quality automotive connectors that deliver performance and reliability.