ATM04-4P-SR01RD

Heilind Number:AMEATM04-4P-SR01RD
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-4P-SR01RD
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-4P-SR01RD
Color:Red
Gender:Male
IP Rating:IP69K
Wire Size:22 - 16 AWG
Mount Type:Cable Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM04-4P-SR01RD

Detailed Description

The ATM04-4P-SR01RD connector in striking red is part of the robust ATM Series™, designed for male gender applications in the automotive industry. Crafted with durable plastic housing and IP69K rated silicone rubber seals, this connector ensures reliable performance in extreme temperatures ranging from -55°C to 125°C. With 4 contacts, cable mount installation, and a 100 cycle mating cycle guarantee, it offers secure and lasting connectivity. Suitable for wire sizes 22-16 AWG, it has a current rating of 7.5A and a voltage rating of 250V, making it ideal for power transmission in automotive systems. Trust in the ATM044PSR01RD for dependable and efficient connectivity in high-demand automotive environments.