ATM04-4P-SR01WT

Heilind Number:AMEATM04-4P-SR01WT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-4P-SR01WT
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-4P-SR01WT
Color:White
Series:ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Mount Type:Cable Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM04-4P-SR01WT

Detailed Description

Introducing the ATM04-4P-SR01WT, a rugged and reliable automotive connector designed for male applications. Featuring a durable plastic housing and silicone rubber seals, this connector ensures optimal performance even in harsh environments with an IP69K rating. With 4 gold-plated contacts, it guarantees secure and efficient connectivity, rated for 100 mating cycles. Suitable for cable mount installations, it accommodates wire sizes ranging from 22 to 16 AWG. Operating seamlessly in temperatures ranging from -55 °C to 125 °C, it offers a current rating of 7.5 A and a voltage rating of 250 V. Part of the ATM Series™, it is a trusted solution for automotive connectivity needs.