ATM04-6P-BLK

Heilind Number:AMEATM04-6P-BLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-6P-BLK
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

AMEATM04-6P-BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-6P-BLK
Color:Black
Series:ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
SKU:AMEATM04-6P-BLK

Detailed Description

The Black ATM Series Male Connector, SKU ATM04-6P-BLK, is a durable and reliable automotive connector designed for high-performance applications. Constructed with plastic housing and featuring six contacts, this connector ensures secure and efficient electrical connections. With a wide operating temperature range from -55°C to 125°C and an IP67 rating for dust and water resistance, it is suitable for use in harsh environments. The silicone rubber seal provides additional protection, while the 100 mating cycles guarantee long-term functionality. With a current rating of 7.5 A and compatibility with wire sizes ranging from 22 to 16 AWG, this connector meets the demands of automotive systems. While not RoHS compliant, it is a dependable choice for automotive connectors and accessories.