| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-6P-SF01WHT |
| Color: | White |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 22 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATM |
| SKU: | AMEATM04-6P-SF01WHT |
ATM04-6P-SF01WHT
Specifications
Detailed Description
Introducing the ATM04-6P-SF01WHT, a rugged and reliable automotive connector designed for high-performance in demanding environments. With a durable plastic housing and IP69K rating, this connector ensures protection against water, dust, and high-pressure wash-downs. Its silicone rubber seals provide excellent environmental sealing, while its wide operating temperature range of -55°C to 125°C guarantees reliable performance in extreme conditions. Featuring 6 contacts with a current rating of 7.5A and voltage rating of 250V, it is suitable for power and signal transmission in automotive applications. The ATM Series™ connector, with its 100 mating cycles and wire size compatibility of 22-16 AWG, offers long-lasting connectivity and easy installation. Ideal for male connectors, this white-colored ATM046PSF01WHT model is a must-have for any automotive wiring system.

