| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-6P-SF01YEL |
| Color: | Yellow |
| Series: | ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM04-6P-SF01YEL |
ATM04-6P-SF01YEL
Specifications
Detailed Description
Introducing the ATM Series™ Male Automotive Connector in vibrant Yellow, SKU ATM04-6P-SF01YEL. Designed for durability and performance, this connector features a plastic housing and silicone rubber seal, making it suitable for a wide range of automotive applications. With 6 gold-plated contacts, it ensures reliable conductivity even in harsh environments, with an IP69K rating for water and dust resistance. Operating seamlessly from -55°C to 125°C, it guarantees optimal performance in extreme temperatures. Supporting wire sizes from 22 to 16 AWG, it accommodates various wiring needs. Rated for 7.5A at 250V, it meets high power demands while maintaining efficiency. With a 100-cycle mating lifespan, it offers long-lasting connectivity for your automotive projects. Trust in the ATM Series™ for quality and reliability in automotive connectors.

