ATM04-6P-SR01RD

Heilind Number:AMEATM04-6P-SR01RD
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-6P-SR01RD
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-6P-SR01RD
Color:Red
Gender:Male
IP Rating:IP69K
Wire Size:22 - 16 AWG
Mount Type:Cable Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM04-6P-SR01RD

Detailed Description

The ATM Series™ Male Cable Mount Connector in Red ( ATM04-6P-SR01RD) is a high-performance automotive connector designed for durability and reliability in harsh environments. Constructed with rugged plastic housing and a silicone rubber seal, it offers IP69K-rated protection against water and dust ingress. With 6 gold-plated contacts accommodating wire sizes from 22 to 16 AWG, this connector ensures secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of automotive applications. Meeting stringent quality standards, it is rated for 100 mating cycles, with a current rating of 7.5A and voltage rating of 250V. Ideal for demanding automotive connectivity needs, the ATM Series™ connector guarantees superior performance and longevity.