ATM04-6P-SR01YL

Heilind Number:AMEATM04-6P-SR01YL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM04-6P-SR01YL
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM04-6P-SR01YL
Color:Yellow
Series:ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Mount Type:Cable Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM04-6P-SR01YL

Detailed Description

The ATM04-6P-SR01YL is a high-performance male connector engineered for automotive applications. Featuring a vibrant yellow housing made of durable plastic, this connector is designed for cable mount installation. With a total of 6 contacts, it ensures reliable connectivity in any automotive setting. Operating flawlessly in temperatures ranging from -55°C to 125°C, and boasting an IP69K rating for dust and water resistance, this connector is built to withstand harsh environments. The silicone rubber seals provide added protection, while the 100 mating cycles guarantee long-term durability. Suitable for wire sizes 22-16 AWG, it offers a current rating of 7.5A and a voltage rating of 250V, making it ideal for power and signal transmission in vehicles. Part of the ATM Series™, this connector upholds the highest standards of quality and performance. Whether for commercial or industrial use, the ATM04-6P-SR01YL is the ultimate choice for automotive connectors.