| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-08SA-SF1BK |
| Color: | Black |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM06-08SA-SF1BK |
ATM06-08SA-SF1BK
Specifications
Detailed Description
The Black ATM Female Connector, ATM06-08SA-SF1BK, is a high-performance automotive component designed for durability and reliability in extreme conditions. With a housing made of rugged plastic and a silicone rubber seal, this connector is IP69K rated for protection against dust, water, and high-pressure jets. It can operate in temperatures ranging from -55°C to 125°C, making it suitable for a wide range of automotive applications. Featuring 8 gold-plated contacts, it ensures secure and efficient electrical connections, with a current rating of 7.5A and a voltage rating of 250V. The ATM Series™ connector is designed for 100 mating cycles, offering long-term performance and functionality. Suitable for use with 22-16 AWG wire sizes, it is a versatile and essential component for automotive connectors and accessories.

