| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-2S-BLK |
| Color: | Black |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| SKU: | AMEATM06-2S-BLK |
ATM06-2S-BLK
Specifications
Detailed Description
Introducing the ATM06-2S-BLK, a sleek and reliable connector designed for automotive applications. Boasting a stylish black housing made of durable plastic, this connector is not only visually appealing but also built to last. With a gender specification for female use, it's perfect for a variety of automotive setups. Its two contacts ensure secure and efficient connections, while the silicone rubber seal guarantees IP67-rated protection against dust and water ingress. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is truly versatile. With a high current rating of 7.5A and RoHS compliance, it meets industry standards for performance and environmental responsibility. The ATM Series™ campaign highlights its quality and reliability, making it a top choice for automotive connectors and accessories. Trust in the ATM062SBLK for all your automotive connectivity needs.

