| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-2S-EC01 |
| Color: | Gray |
| Series: | A |
| Amperage: | 7.5 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Product Name: | ATM |
| SKU: | AMEATM06-2S-EC01 |
ATM06-2S-EC01
| Heilind Number: | AMEATM06-2S-EC01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATM06-2S-EC01 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
2-Way Plug, Female with End Cap

