ATM06-2S-EC01BK

Heilind Number:AMEATM06-2S-EC01BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-2S-EC01BK
Datasheet:3DDrawing
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-2S-EC01BK
Color:Black
Gender:Female
IP Rating:IP67
Wire Size:22 - 16 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM06-2S-EC01BK

Detailed Description

The ATM06-2S-EC01BK, designed for female automotive applications, features a sleek black housing made of durable plastic, ensuring longevity and reliable performance. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of environmental conditions. Its IP67 rating guarantees protection against dust and water ingress. The silicone rubber seal enhances its durability, allowing for 100 mating cycles. Accommodating wire sizes of 22-16 AWG, this connector offers a current rating of 7.5A, making it ideal for various power and signal transmission needs in vehicles. Its high-quality construction and adherence to automotive standards make it a dependable choice for automotive connectors and accessories.