| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT20-22SX |
| Color: | Gray |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 20 AWG |
| Current Rating: | 7.5 A |
| SKU: | AMEATM06-2S-R120GRY |
MS3450KT20-22SX
Specifications
Detailed Description
Introducing the ATM Series™ Female Gray Automotive Connector ( MS3450KT20-22SX), designed for reliable performance in automotive applications. This connector features a durable plastic housing and IP67 rating, ensuring protection against harsh environments. With two contacts and a current rating of 7.5 A, it is suitable for power and signal transmission. The silicone rubber seal material guarantees secure connections, even in extreme temperatures ranging from -55 °C to 125 °C. RoHS compliant and accommodating wire sizes of 22-20 AWG, this connector offers both environmental responsibility and versatility in installation. With 100 mating cycles, it provides long-lasting connectivity in automotive systems. Available in stock, the ATM062SR120GRY is the ideal choice for high-quality automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys AT04-2P-RD01 | 2 PIN RECEPTACLE | ![]() |
| Aero-Electric Connector | Conesys AT62-203-08141 | SOCKET CONTACT, FEMALE, MACHIN | ![]() |
| Aero-Electric Connector | Conesys AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |


