ATM06-2S-SF01BLK

Heilind Number:AMEATM06-2S-SF01BLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-2S-SF01BLK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-2S-SF01BLK
Color:Black
Gender:Female
IP Rating:IP69K
Wire Size:22 - 16 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM06-2S-SF01BLK

Detailed Description

Introducing the ATM062SSF01BLK, a high-performance automotive connector designed for female applications. With a sleek black housing made of durable plastic and a reliable silicone rubber seal, this connector ensures secure and waterproof connections even in the harshest environments, boasting an IP69K rating. Engineered for longevity, it offers a high mating cycle of 100, ideal for repetitive use. Operating flawlessly in temperatures ranging from -55°C to 125°C, it guarantees reliable performance in extreme conditions. With a current rating of 7.5A and voltage rating of 250V, this connector is suitable for various automotive electrical systems. RoHS compliant and featuring two contacts for efficient connectivity, the ATM062SSF01BLK is a dependable choice for demanding automotive applications.