| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-2S-SR01BL |
| Color: | Blue |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Mount Type: | Cable Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM06-2S-SR01BL |
ATM06-2S-SR01BL
Specifications
Detailed Description
The ATM Series™ Female 2-Contact Cable Mount Connector in Blue is a reliable and durable automotive connector designed for high-performance applications. Crafted with a plastic housing and silicone rubber seal, it ensures IP69K-rated protection against dust, water, and high-pressure washdowns. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for use in extreme environmental conditions. It accommodates wire sizes ranging from 22 to 16 AWG, with a current rating of 7.5 A and voltage rating of 250 V. With a mating cycle of 100 and RoHS compliance, it guarantees long-lasting and environmentally friendly performance. Perfect for automotive and industrial settings, the ATM062SSR01BL connector combines quality, durability, and performance in one compact design.

