ATM06-2S-SR01RD

Heilind Number:AMEATM06-2S-SR01RD
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-2S-SR01RD
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-2S-SR01RD
Color:Red
Series:ATM
Gender:Female
Housing Material:Plastic
Number of Contacts:2
Mount Type:Cable Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM06-2S-SR01RD

Detailed Description

Introducing the ATM062SSR01RD, a sleek and durable automotive connector designed for seamless connectivity in the most demanding environments. Crafted with a vibrant red plastic housing and featuring a cable mount design, this connector is specifically tailored for female gender applications. With a high IP69K rating, it offers exceptional protection against dust, water, and high-pressure washdowns, making it ideal for use in automotive and industrial settings. Equipped with two gold-plated contacts, this connector ensures reliable signal transmission even in harsh conditions. Its silicone rubber seal and wide operating temperature range of -55°C to 125°C guarantee long-lasting performance. The ATM062SSR01RD is not only rugged but also efficient, with a current rating of 7.5A and a voltage rating of 250V. With a mating cycle of 100, it is built to withstand frequent connections and disconnections. Easy to install with wire sizes ranging from 22 to 16 AWG, this connector is a must-have for any high-reliability application. Upgrade to the ATM062SSR01RD and experience seamless connectivity like never before.