ATM06-2S-SR01WT

Heilind Number:AMEATM06-2S-SR01WT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-2S-SR01WT
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-2S-SR01WT
Color:White
Gender:Female
IP Rating:IP69K
Wire Size:22 - 16 AWG
Mount Type:Cable Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM06-2S-SR01WT

Detailed Description

Introducing the ATM062SSR01WT, a high-performance automotive connector designed for seamless connectivity in demanding environments. Crafted with durable plastic housing and featuring a sleek white finish, this connector is not only visually appealing but also built to withstand extreme temperatures ranging from -55°C to 125°C. With an IP69K rating, it guarantees protection against water and dust ingress, making it ideal for use in rugged automotive applications. The silicone rubber seal ensures a secure and reliable connection, even in harsh conditions. Boasting a current rating of 7.5A and a voltage rating of 250V, it offers excellent power transmission capabilities. With a cable mount design and 2 contacts, it is easy to install and provides efficient signal transfer. The ATM062SSR01WT is part of the ATM Series™, known for its superior quality and performance. Trust in this connector for your automotive connectivity needs, where reliability is paramount.