ATM06-2S-SR01YL

Heilind Number:AMEATM06-2S-SR01YL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-2S-SR01YL
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-2S-SR01YL
Color:Yellow
Gender:Female
IP Rating:IP69K
Wire Size:22 - 16 AWG
Mount Type:Cable Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM06-2S-SR01YL

Detailed Description

Introducing the Yellow ATM Series™ Cable Mount Connector, designed specifically for female automotive applications. Crafted with durable plastic housing and featuring two gold-plated contacts, this connector ensures reliable performance in harsh environments with an IP69K rating. The silicone rubber seal provides excellent protection against moisture and debris, while the wide operating temperature range of -55°C to 125°C guarantees functionality in extreme conditions. With a current rating of 7.5 A and a voltage rating of 250 V, this connector is suitable for a variety of automotive power and signal transmission tasks. Its cable mount design allows for easy installation in vehicles. Trust in the ATM Series™ for high-quality, high-performance connectivity in your automotive projects.