ATM06-3S-BLK

Heilind Number:AMEATM06-3S-BLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-3S-BLK
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

ATM06-3S-BLK 3-WAY SOCKET PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-3S-BLK
Color:Black
Gender:Female
IP Rating:IP67
Wire Size:22 - 16 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM06-3S-BLK

Detailed Description

The ATM06-3S-BLK connector, part of the ATM series, is designed for reliable automotive applications. With a sleek black housing made of durable plastic and an IP67 rating for dust and water resistance, it ensures optimal performance even in harsh environments. This female connector features 3 gold-plated contacts, suitable for wire sizes ranging from 22 to 16 AWG. Operating temperatures between -55°C and 125°C make it versatile for various conditions. The silicone rubber seal provides additional protection, while its RoHS compliance guarantees environmental responsibility. With a current rating of 7.5A and a 100-cycle mating life, this connector offers longevity and stability in automotive connectivity. Upgrade your vehicle's wiring with the high-quality ATM063SBLK for seamless and efficient operation.