| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-3S-SF01GRN |
| Color: | Green |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM06-3S-SF01GRN |
ATM06-3S-SF01GRN
Specifications
Detailed Description
The ATM Series™ Female Connector in Green ( ATM06-3S-SF01GRN) is a high-performance automotive connector designed for durability and reliability in harsh environments. Constructed with a rugged plastic housing and silicone rubber seals, it offers IP69K-rated protection against water and dust ingress. With a maximum operating temperature of 125°C and a minimum of -55°C, it can withstand extreme temperature fluctuations. Featuring three contacts, this connector is suitable for a variety of automotive applications. Its wire size compatibility ranges from 22 to 16 AWG, with a current rating of 7.5A and a voltage rating of 250V. The ATM063SSF01GRN connector is engineered for 100 mating cycles, ensuring long-term performance. Perfect for demanding automotive connectivity needs, it meets the highest standards of quality and reliability.

