| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-3S-SF01WHT |
| Color: | White |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM06-3S-SF01WHT |
ATM06-3S-SF01WHT
Specifications
Detailed Description
Introducing the ATM06-3S-SF01WHT, a high-performance automotive connector designed for seamless connectivity in female applications. Featuring a durable plastic housing and a reliable silicone rubber seal, this white connector ensures optimal performance even in harsh environmental conditions. With three contacts, it offers secure and efficient power transmission, suitable for a wide range of automotive systems. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting an IP69K rating, it guarantees durability and longevity. The ATM Series™ connector is engineered for 100 mating cycles, making it a dependable choice for automotive professionals. With a wire size compatibility of 22-16 AWG, a current rating of 7.5A, and a voltage rating of 250V, it meets the demands of modern automotive applications with ease. Trust the ATM063SSF01WHT for superior performance and reliability in automotive connectivity.

