| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-3S-SR01BK |
| Color: | Black |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Cable Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM06-3S-SR01BK |
ATM06-3S-SR01BK
Specifications
Detailed Description
Featuring a sleek black design, the ATM Series™ Female Connector with SKU ATM06-3S-SR01BK is a must-have for automotive applications. Constructed with durable plastic housing and a silicone rubber seal, this connector is IP69K rated, ensuring reliable performance in harsh environments. With 3 gold-plated contacts, it offers a secure and efficient connection. Operating at temperatures ranging from -55 °C to 125 °C, it is suitable for a wide range of conditions. RoHS compliant and designed for 100 mating cycles, this connector guarantees both environmental friendliness and long-term durability. Suitable for cable mount installation, it accommodates wire sizes from 22 to 16 AWG, with a maximum current rating of 7.5 A and voltage rating of 250 V. Perfect for high-performance automotive systems, this connector is a vital component for ensuring seamless connectivity and functionality.

