ATM06-3S-SR01BN

Heilind Number:AMEATM06-3S-SR01BN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-3S-SR01BN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-3S-SR01BN
Color:Brown
Series:ATM
Gender:Female
Housing Material:Plastic
Number of Contacts:3
Mount Type:Cable Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM06-3S-SR01BN

Detailed Description

The ATM Series™ Female Cable Mount Connector in Brown is a versatile and reliable automotive connector designed for demanding environments. With a durable plastic housing and IP69K rating, it ensures protection against dust, water, and high-pressure washdowns. Featuring 3 contacts, it offers secure and efficient power transmission for various automotive applications. The silicone rubber seal guarantees optimal performance even in extreme temperatures ranging from -55°C to 125°C. This connector, with a current rating of 7.5A and voltage rating of 250V, is suitable for use with 22-16 AWG wire sizes, making it ideal for both power and signal connections. With a mating cycle of 100, it ensures long-lasting durability. Perfect for automotive professionals seeking high-quality connectors that deliver both performance and reliability.