| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-4S-SF01YEL |
| Color: | Yellow |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 22 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ATM |
| SKU: | AMEATM06-4S-SF01YEL |
ATM06-4S-SF01YEL
Specifications
Detailed Description
Introducing the ATM06-4S-SF01YEL, a high-performance automotive connector designed for female gender applications in the ATM Series™. With a vibrant yellow color, this connector stands out while offering reliable connectivity. Constructed with durable plastic housing and a silicone rubber seal, it ensures IP69K-rated protection against harsh environments. Featuring four contacts, it supports wire sizes ranging from 22 to 16 AWG, with a maximum current rating of 7.5 A and voltage rating of 250 V. Operating efficiently in temperatures as low as -55 °C and as high as 125 °C, it guarantees optimal performance in various conditions. Boasting a 100-cycle mating durability, it is built to last. Perfect for automotive and industrial applications, this connector is a dependable solution for your connectivity needs.

