ATM06-4S-SR01GN

Heilind Number:AMEATM06-4S-SR01GN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-4S-SR01GN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-4S-SR01GN
Color:Green
Series:ATM
Gender:Female
Housing Material:Plastic
Number of Contacts:4
Mount Type:Cable Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM06-4S-SR01GN

Detailed Description

Introducing the ATM064SSR01GN, a green female automotive connector from our ATM Series™, designed for reliable performance in extreme environments. Made with durable plastic housing and featuring a silicone rubber seal, this connector is IP69K rated, ensuring protection against dust, water, and high-pressure washdowns. With a cable mount design and 4 contacts, it offers secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of automotive applications. The ATM064SSR01GN is engineered for longevity, with a mating cycle rating of 100 cycles. With a current rating of 7.5A and a voltage rating of 250V, it delivers robust power transmission. Trust in the ATM064SSR01GN for your automotive connectivity needs.