ATM06-4S-SR01WT

Heilind Number:AMEATM06-4S-SR01WT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-4S-SR01WT
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-4S-SR01WT
Color:White
Gender:Female
IP Rating:IP69K
Wire Size:22 - 16 AWG
Mount Type:Cable Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM06-4S-SR01WT

Detailed Description

The ATM06-4S-SR01WT is a durable and reliable automotive connector designed specifically for female applications. Featuring a sleek white housing made of high-quality plastic, this connector ensures a secure and efficient connection. With four contacts and a cable mount design, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for use in various environmental conditions. The IP69K rating guarantees protection against dust and water ingress, while the silicone rubber seals provide additional security. With a mating cycle of 100 and a wire size compatibility of 22-16 AWG, this connector is built to last. Its current rating of 7.5A and voltage rating of 250V make it ideal for automotive applications. Trust in the ATM Series™ for high-quality connectors that deliver performance and reliability.