| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-6S-SF01BRN |
| Color: | Brown |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM06-6S-SF01BRN |
ATM06-6S-SF01BRN
Specifications
Detailed Description
Introducing the female Brown ATM Series™ connector, SKU ATM06-6S-SF01BRN, designed for automotive applications. Crafted from durable plastic with an IP69K rating for superior waterproofing, this connector ensures reliable performance in extreme environments. Featuring 6 contacts and a silicone rubber seal, it guarantees secure and moisture-resistant connections. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in any climate. The ATM066SSF01BRN connector is easy to install with 22-16 AWG wire compatibility and boasts a high current rating of 7.5A at 250V, making it ideal for power transmission. Trust in its 100 mating cycle durability for long-lasting connectivity in your vehicle.

