| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-6S-SF01GRN |
| Color: | Green |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM06-6S-SF01GRN |
ATM06-6S-SF01GRN
Specifications
Detailed Description
Introducing the ATM06-6S-SF01GRN, a high-performance automotive connector from our ATM Series™ designed for female gender applications. Crafted with durable plastic housing and a green finish, this connector ensures reliable connectivity in even the most demanding environments. With IP69K rating and silicone rubber seals, it offers excellent protection against water and dust ingress, making it ideal for use in rugged automotive settings. Featuring 6 contacts, this connector supports wire sizes ranging from 22 to 16 AWG. It boasts a current rating of 7.5 A and a voltage rating of 250 V, making it suitable for a wide range of automotive electrical systems. With a wide operating temperature range of -55 °C to 125 °C, it performs flawlessly in extreme conditions. Each unit is tested for 100 mating cycles, guaranteeing long-term durability. Trust the ATM06-6S-SF01GRN for secure and efficient electrical connections in your automotive applications.

