| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-6S-SF01ORG |
| Color: | Orange |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM06-6S-SF01ORG |
ATM06-6S-SF01ORG
Specifications
Detailed Description
The ATM06-6S-SF01ORG, part of our ATM Series™, is a high-performance female automotive connector designed for durability and reliability in harsh environments. With a vibrant orange color, it not only stands out visually but also boasts an IP69K rating for water and dust resistance. Constructed with tough plastic housing and silicone rubber seals, it can withstand temperatures ranging from -55°C to 125°C. Featuring six contacts, it offers a secure connection for wires ranging from 22 to 16 AWG. With a current rating of 7.5 A and a voltage rating of 250 V, it ensures efficient power transmission. Ideal for automotive applications, this connector is tested for 100 mating cycles, guaranteeing long-term performance. Trust the ATM06-6S-SF01ORG for your connectivity needs in the most demanding conditions.

