| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-6S-SF01RED |
| Color: | Red |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM06-6S-SF01RED |
ATM06-6S-SF01RED
Specifications
Detailed Description
Introducing the ATM Series™ Female Automotive Connector in striking Red, designed for reliable performance in extreme conditions. With a durable plastic housing and IP69K rating, this connector is built to withstand temperatures ranging from -55 °C to 125 °C. Featuring 6 contacts and a silicone rubber seal, it ensures secure and watertight connections for up to 100 mating cycles. Suitable for wire sizes 22-16 AWG, it has a current rating of 7.5A and a voltage rating of 250V, making it ideal for various automotive applications. Trust in the ATM Series™ for high-quality connectivity that meets your demanding needs.

