| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-6S-SF01WHT |
| Color: | White |
| Series: | ATM |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM06-6S-SF01WHT |
ATM06-6S-SF01WHT
Specifications
Detailed Description
Introducing the ATM06-6S-SF01WHT, a high-performance automotive connector designed for seamless connectivity in demanding environments. Featuring a sleek white housing made of durable plastic, this connector is specifically engineered for female terminals. With six gold-plated contacts, it ensures reliable signal transmission even in extreme temperatures ranging from -55°C to 125°C, and boasts an impressive IP69K rating for protection against water and dust ingress. The silicone rubber seals provide added security, while the 100-cycle mating durability guarantees long-term functionality. Suitable for wire sizes 22-16 AWG, this connector offers a current rating of 7.5A and a voltage rating of 250V, making it ideal for various automotive applications. Trust in the ATM Series™ for quality and performance in every connection.

