ATM06-6S-SR01BN

Heilind Number:AMEATM06-6S-SR01BN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-6S-SR01BN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-6S-SR01BN
Color:Brown
Gender:Female
IP Rating:IP69K
Wire Size:22 - 16 AWG
Mount Type:Cable Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ATM
SKU:AMEATM06-6S-SR01BN

Detailed Description

The ATM06-6S-SR01BN in Brown is a female cable mount connector from the ATM series, designed for automotive applications. Constructed with durable plastic housing and silicone rubber seals, it ensures reliable performance in harsh environments, with an IP69K rating for high-pressure washdowns. With six contacts, it accommodates 22-16 AWG wire sizes and offers a current rating of 7.5A and voltage rating of 250V. Operating temperatures range from -55°C to 125°C, making it suitable for a wide range of conditions. With a mating cycle of 100, it guarantees long-term connectivity. Perfect for automotive connectors and accessories, the ATM066SSR01BN is a dependable solution for demanding applications.