| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-6S-SR01GY |
| Color: | Gray |
| Series: | ATM, SR01 |
| Amperage: | 7.5 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATM06-6S-SR01GY |
ATM06-6S-SR01GY
| Heilind Number: | AMEATM06-6S-SR01GY |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATM06-6S-SR01GY |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
6-WAY PLUG, FEMALE WITH STRAIN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems ATM06-2S-SR01GY | 2-WAY PLUG, FEMALE CONNECTOR W | ![]() |


