ATM06-6S-SR01RD

Heilind Number:AMEATM06-6S-SR01RD
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM06-6S-SR01RD
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-6S-SR01RD
Color:Red
Series:ATM
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Mount Type:Cable Mount
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM06-6S-SR01RD

Detailed Description

Introducing the ATM06-6S-SR01RD, a vibrant red female connector from the ATM Series™ designed for automotive applications. Crafted from durable plastic with a silicone rubber seal, this connector ensures reliable performance even in harsh environments, boasting an IP69K rating for water and dust resistance. With six gold-plated contacts and a cable mount design, it offers secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it meets the demands of automotive systems with ease. Rated for 7.5A at 250V, it accommodates wire sizes of 22-16 AWG, making it suitable for various power and signal transmission needs. With a lifespan of 100 mating cycles, this connector guarantees long-term functionality, perfect for automotive professionals and enthusiasts alike.